Filter Your Search
1 - 5 of 5 results
|
DF13-5P-1.25V(76)
Hirose Electric Co Ltd
|
$0.5385 | Yes | Active | 5 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||
|
DF13-5P-1.25V(51)
Hirose Electric Co Ltd
|
Check for Price | Active | 5 | 1 | 1.2446 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | GUIDE SLOT | UL | -35 °C | 85 °C | PEG | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | NO | LOCKING MECH | ONE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
DF13-5P-1.25V(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||
|
DF13-5P-1.25V(75)
Hirose Electric Co Ltd
|
Check for Price | Yes | End Of Life | 5 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||
|
DF13-5P-1.25V(20)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |