Filter Your Search
1 - 10 of 13 results
|
DF13-10DP-1.25V(95)
Hirose Electric Co Ltd
|
$0.4640 | Yes | Obsolete | 10 | 2 | 1.25 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6 mm | 4u inch | SURFACE MOUNT | 0.272 inch | 0.189 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
DF13-10DP-1.25V(91)
Hirose Electric Co Ltd
|
$0.5280 | Yes | Obsolete | 10 | 2 | 1.25 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6 mm | 8u inch | SURFACE MOUNT | 0.272 inch | 0.189 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
DF13-10DP-1.25V(25)
Hirose Electric Co Ltd
|
$0.5858 | Yes | Obsolete | 10 | 2 | 1.25 mm | MALE | BOARD | TIN COPPER (39) OVER NICKEL (20) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||||||||||||||
|
DF13-10DP-1.25V(55)
Hirose Electric Co Ltd
|
$0.6053 | Yes | Obsolete | 10 | 2 | 1.25 mm | MALE | BOARD | GOLD (8) OVER NICKEL (39) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
DF13-10DP-1.25(29)
Hirose Electric Co Ltd
|
Check for Price | Active | 10 | 2 | 1.25 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
DF13-10DP-1.25(59)
Hirose Electric Co Ltd
|
Check for Price | Active | 10 | 2 | 1.25 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
DF13-10DP-1.25V(82)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF13-10DP-1.25V(50)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 10 | 2 | 1.25 mm | 2 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | PEG | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 5.9944 mm | SURFACE MOUNT | 0.217 inch | 0.189 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
DF13-10DP-1.25V(29)
Hirose Electric Co Ltd
|
Check for Price | No | No | Obsolete | 10 | 2 | 1.25 mm | 2 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | PEG | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 5.9944 mm | SURFACE MOUNT | 0.217 inch | 0.189 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||
|
DF13-10DP-1.25(50)
Hirose Electric Co Ltd
|
Check for Price | Active | 10 | 2 | 1.25 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown |