Parametric results for: DF1235 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: df1235
Select parts from the table below to compare.
Compare
Compare
DF12(3.5)-40DP-0.5V(80)
Hirose Electric Co Ltd
Check for Price No Obsolete 40 2 508 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 150VAC V NO 500 MΩ POLARIZED HOUSING UL -45 °C 125 °C PLUG PHOSPHOR BRONZE RECTANGULAR BEIGE 0.019 inch NO LOCKING ONE RECTANGULAR SURFACE MOUNT 0.149 inch 0.091 inch 0.512 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose
DF12(3.5)-50DP-0.5V(80)
Hirose Electric Co Ltd
Check for Price No Obsolete 50 2 508 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 150VAC V NO 500 MΩ POLARIZED HOUSING UL -45 °C 125 °C PLUG PHOSPHOR BRONZE RECTANGULAR BEIGE 0.019 inch NO LOCKING ONE RECTANGULAR SURFACE MOUNT 0.149 inch 0.091 inch 0.61 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose
DF12(3.5)-60DP-0.5V(86)
Hirose Electric Co Ltd
Check for Price Yes Obsolete 60 2 500 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose ROHS COMPLIANT
DF12(3.5)-30DP-0.5V(81)
Hirose Electric Co Ltd
Check for Price No Obsolete 30 2 500 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD STACKING CONNECTOR W/ METAL FITTING, TAPE PKG. 150VAC V NO 500 MΩ NO NO NO UL 94V-0 -45 °C 125 °C PEG RECEPTACLE PHOSPHORUS-COPPER RECTANGULAR BEIGE 0.02 inch 0.096 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 3.6068 mm SURFACE MOUNT 0.15 inch 0.11 inch 0.382 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40
DF12(3.5)-40DP-0.5V(81)
Hirose Electric Co Ltd
Check for Price No Obsolete 40 2 500 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD STACKING CONNECTOR W/ METAL FITTING, TAPE PKG. 150VAC V NO 500 MΩ NO NO NO UL 94V-0 -45 °C 125 °C PEG RECEPTACLE PHOSPHORUS-COPPER RECTANGULAR BEIGE 0.02 inch 0.096 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 3.6068 mm SURFACE MOUNT 0.15 inch 0.11 inch 0.48 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40
DF12(3.5)-36DP-0.5V(80)
Hirose Electric Co Ltd
Check for Price No Obsolete 36 2 508 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 150VAC V NO 500 MΩ POLARIZED HOUSING UL -45 °C 125 °C PLUG PHOSPHOR BRONZE RECTANGULAR BEIGE 0.019 inch NO LOCKING ONE RECTANGULAR SURFACE MOUNT 0.149 inch 0.091 inch 0.472 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose
DF12(3.5)-50DP-0.5V(81)
Hirose Electric Co Ltd
Check for Price No Obsolete 50 2 500 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD STACKING CONNECTOR W/ METAL FITTING, TAPE PKG. 150VAC V NO 500 MΩ NO NO NO UL 94V-0 -45 °C 125 °C PEG RECEPTACLE PHOSPHORUS-COPPER RECTANGULAR BEIGE 0.02 inch 0.096 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 3.6068 mm SURFACE MOUNT 0.15 inch 0.11 inch 0.579 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40
DF12(3.5)-50DP-0.5V(86)
Hirose Electric Co Ltd
Check for Price Yes Obsolete 50 2 500 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.40 Hirose ROHS COMPLIANT
DF12(3.5)-20DP-0.5V(86)
Hirose Electric Co Ltd
Check for Price Yes Obsolete 20 2 500 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose ROHS COMPLIANT
DF12(3.5)-20DP-0.5V(81)
Hirose Electric Co Ltd
Check for Price No Obsolete 20 2 500 µm 2 50 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD STACKING CONNECTOR W/ METAL FITTING, TAPE PKG. 150VAC V NO 500 MΩ NO NO NO UL 94V-0 -45 °C 125 °C PEG RECEPTACLE PHOSPHORUS-COPPER RECTANGULAR BEIGE 0.02 inch 0.096 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 3.6068 mm SURFACE MOUNT 0.15 inch 0.11 inch 0.283 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40