Filter Your Search
1 - 10 of 2,126 results
|
DES09P8GTXLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 9 | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD (8) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DES09S565GTLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN LEAD | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
MDG031P-DES011-D
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.657 inch | 0.224 inch | 1.684 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MDG009S-DES004-C
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | A | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | e4 | YES | RECEPTACLE | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.657 inch | 0.224 inch | 1.134 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
DES09S865MLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN LEAD | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
MDG037P-DES013
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 37 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.657 inch | 0.224 inch | 1.834 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MDG037P-DES003-D
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 37 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.657 inch | 0.224 inch | 1.834 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
DES09S465G
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 9 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC CHROMIUM | WIRE WRAP | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
DES09S3LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD (8) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN LEAD | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
DES09S964MTLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN LEAD | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |