Filter Your Search
1 - 2 of 2 results
|
DEPS09P365TXLF
Amphenol Communications Solutions
|
$4.1809 | Yes | Active | 9 | 2 | 2.74 mm | 2 | 7.3 mΩ | MALE | 500 Cycles | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 7.5 A | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIVET | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN/ZINC | SOLDER | 0.479 inch | 0.197 inch | 1.198 inch | 0.24 inch | AMPHENOL ICC | LEAD FREE | 9 | compliant | EAR99 | 8536.69.40.30 | Amphenol Communications Solutions | |||
|
DEPS09P365TXLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 7.3 mΩ | MALE | 500 Cycles | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 7.5 A | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIVET | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN/ZINC | SOLDER | 0.479 inch | 0.197 inch | 1.198 inch | 0.24 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |