Parametric results for: DEMM9SF179A under D Type Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: demm9sf179a
Select parts from the table below to compare.
Compare
Compare
DEMM-9S-F179A
ITT Interconnect Solutions
$18.6034 No Active 9 2 2.7432 mm 2 55 mΩ FEMALE BOARD GLASS FILLED DIALLYL PHTHALATE 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNTABLE NO NO NO e4 YES 94V-0 -65 °C 150 °C RECEPTACLE Gold (Au) COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 0.235 inch 1.213 inch 0.53 inch ITT CANNON compliant
DEMM9SF179A
ITT Interconnect Solutions
$53.7789 No Active 9 2 2.7432 mm 2 55 mΩ FEMALE BOARD GLASS FILLED DIALLYL PHTHALATE 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNTABLE NO NO NO e4 YES 94V-0 -65 °C 150 °C RECEPTACLE Gold (Au) COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 0.235 inch 1.213 inch 0.53 inch ITT CANNON compliant EAR99 8536.69.40.30
DEMM9SF179ANMB
ITT Interconnect Solutions
Check for Price Active 9 2 2 55 mΩ FEMALE PANEL GLASS FILLED DIALLYL PHTHALATE 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR NO NO NO e4 YES -65 °C 150 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 0.235 inch 1.213 inch 0.53 inch ITT CANNON compliant EAR99 8536.69.40.30
DEMM9SF179ANMB-K52
ITT Interconnect Solutions
Check for Price Active 9 2 2 55 mΩ FEMALE PANEL GLASS FILLED DIALLYL PHTHALATE 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR NO NO NO e4 YES -65 °C 150 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 0.235 inch 1.213 inch 0.53 inch ITT CANNON compliant EAR99 8536.69.40.30
DEMM-9S-F179A-NMBK52
ITT Interconnect Solutions
Check for Price Active 9 2 2 55 mΩ FEMALE PANEL GLASS FILLED DIALLYL PHTHALATE 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR NO NO NO e4 YES -65 °C 150 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .112-.124 STAGGERED 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 0.235 inch 1.213 inch 0.53 inch ITT CANNON compliant
DEMM9SF179A-A101
ITT Interconnect Solutions
Check for Price No Active 9 FEMALE BOARD AND PANEL POLYESTER 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 RECEPTACLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO CADMIUM WIRE WRAP ITT CANNON compliant EAR99 8536.69.40.30
DEMM-9S-F179-A197
ITT Interconnect Solutions
Check for Price Active D SUBMINIATURE CONNECTOR ITT CANNON compliant EAR99 8536.69.40.30
DEMM9SF179-A101
ITT Interconnect Solutions
Check for Price No Active 9 FEMALE BOARD AND PANEL POLYESTER 1/E STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO CADMIUM WIRE WRAP ITT CANNON compliant
DEMM-9S-F179-A101
ITT Interconnect Solutions
Check for Price No Active 9 FEMALE BOARD AND PANEL POLYESTER 1/E STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO CADMIUM WIRE WRAP ITT CANNON compliant