Filter Your Search
1 - 10 of 103 results
|
DEME9P
ITT Interconnect Solutions
|
$6.0622 | No | Active | 9 | 2 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | 1/E | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1700VAC V | NO | 20 AWG | NO | NO | e4 | NO | 94V-0 | -65 °C | 150 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | CHROMATE | SOLDER | 0.494 inch | 0.187 inch | 1.213 inch | 0.233 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DEME9PK87
ITT Interconnect Solutions
|
$7.8187 | Yes | Obsolete | 9 | 2 | 15 mΩ | 5 A | MALE | PANEL | POLYESTER | STEEL | AU ON NI | D*M | 1000VAC V | COMMERCIAL | 20 AWG | 20 AWG | UL | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | #4-40 | CLINCH NUT | TIN | SOLDER LUG | 0.494 inch | 0.39 inch | 1.213 inch | ITT CANNON | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
DEME9PK127
ITT Interconnect Solutions
|
$11.3099 | Yes | Active | 9 | 2 | 10 mΩ | 5 A | MALE | 500 Cycles | CABLE | POLYETHYLENE | 1/E | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 28 AWG | 20 AWG | e4 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 1.213 inch | ITT CANNON | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
DEME9PNMB
ITT Interconnect Solutions
|
$64.6846 | No | Active | 9 | 2 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | STEEL | AU ON NI | 1700VAC V | 20 AWG | -65 °C | 150 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | CADMIUM/YELLOW CHROMATE | SOLDER LUG | 0.494 inch | 0.187 inch | 1.213 inch | 0.233 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DEME9PNMBOL3-FR022
C&K
|
$71.3709 | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.119 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.278 inch | 0.163 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DEME9PNMB-FR022
C&K
|
$72.9005 | Active | 9 | 2 | 2 | 5 mΩ | 7.5 A | MALE | CABLE | 1/E | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 AWG | 24 AWG | -55 °C | 125 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | GOLD | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
DEME9PNMBP-FR022
C&K
|
$113.4115 | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.17 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
DEME9PNMBJFR163
ITT Interconnect Solutions
|
Check for Price | Active | 9 | MALE | BOARD | PLASTIC | 1/E | COPPER ALLOY | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | ITT CANNON | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
DEME9PNMBSFR163
ITT Interconnect Solutions
|
Check for Price | Active | 9 | MALE | BOARD | PLASTIC | 1/E | COPPER ALLOY | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | ITT CANNON | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
340100101BDEME9PNMB1BON
C&K
|
Check for Price | Active | 9 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 1/E | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.197 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 |