Parametric results for: DEM1122 under D Type Connectors

Filter Your Search

1 - 10 of 356 results

|
-
-
Manufacturer Part Number: dem11
Select parts from the table below to compare.
Compare
Compare
MDG037S-DEM115
Cristek Interconnects Inc
Check for Price Yes Yes Active 37 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE F ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.834 inch CRISTEK INTERCONNECTS INC compliant
MDG031S-DEM112-D
Cristek Interconnects Inc
Check for Price Yes Yes Active 31 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE E ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.684 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG031S-DEM112
Cristek Interconnects Inc
Check for Price Yes Yes Active 31 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE E ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.684 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG021S-DEM114
Cristek Interconnects Inc
Check for Price Yes Yes Active 21 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE C ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.434 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG031P-DEM113-D
Cristek Interconnects Inc
Check for Price Yes Yes Active 31 2 3 A MALE CABLE GLASS FILLED POLYETHYLENE E ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES PLUG WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.684 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG021S-DEM114-C
Cristek Interconnects Inc
Check for Price Yes Yes Active 21 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE C ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.434 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG069P-DEM115
Cristek Interconnects Inc
Check for Price Yes Yes Active 69 3 3 A MALE CABLE GLASS FILLED POLYETHYLENE ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES PLUG WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.7 inch 0.224 inch 2.082 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG037P-DEM114
Cristek Interconnects Inc
Check for Price Yes Yes Active 37 2 3 A MALE CABLE GLASS FILLED POLYETHYLENE F ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES PLUG WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.834 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG037S-DEM115-C
Cristek Interconnects Inc
Check for Price Yes Yes Active 37 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE F ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.834 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
MDG037S-DEM115-D
Cristek Interconnects Inc
Check for Price Yes Yes Active 37 2 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE F ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO 24 AWG NO NO e4 YES RECEPTACLE WIRE, STRANDED Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE GOLD WIRE 0.657 inch 0.224 inch 1.834 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30