Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
DEI1166-TMS-G
Device Engineering Incorporated
|
||
|
DEI1166-TMS
Device Engineering Incorporated
|
||
|
DEI1166-TES
Device Engineering Incorporated
|
||
|
DEI1166-TES-G
Device Engineering Incorporated
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Supply Voltage1-Nom
|
Interface IC Type
|
Technology |
Additional Feature
|
Number of Functions |
Supply Voltage-Max
|
Supply Voltage-Min
|
Supply Voltage1-Max
|
Supply Voltage1-Min
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Yes | Active | 3.3 V | 14 V | INTERFACE CIRCUIT | BICMOS | ALSO OPERATES AT 5 V SUPPLY | 1 | 3.63 V | 2.97 V | 18 V | 5 V | YES | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1938 mm | 4.4 mm | DEVICE ENGINEERING INC | TSSOP | TSSOP, | 24 | compliant | 8542.39.00.01 | |
No | Obsolete | 3.3 V | 14 V | INTERFACE CIRCUIT | ALSO REQUIRES SUPPLY OF 5 V | 1 | 3.63 V | 2.97 V | 18 V | 5 V | YES | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | DEVICE ENGINEERING INC | TSSOP | TSSOP-24 | 24 | unknown | 8542.39.00.01 | ||
No | Obsolete | 3.3 V | 14 V | INTERFACE CIRCUIT | ALSO REQUIRES SUPPLY OF 5 V | 1 | 3.63 V | 2.97 V | 18 V | 5 V | YES | OTHER | R-PDSO-G24 | Not Qualified | e0 | 2 | 85 °C | -55 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | DEVICE ENGINEERING INC | TSSOP | TSSOP-24 | 24 | unknown | 8542.39.00.01 | ||
Yes | Active | 3.3 V | 14 V | INTERFACE CIRCUIT | BICMOS | ALSO OPERATES AT 5 V SUPPLY | 1 | 3.63 V | 2.97 V | 18 V | 5 V | YES | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1938 mm | 4.4 mm | DEVICE ENGINEERING INC | TSSOP | TSSOP, | 24 | compliant | 8542.39.00.01 |
|
DEI1166-TMS-G
Device Engineering Incorporated
|
Check for Price Buy | Yes | Active | 3.3 V | 14 V | INTERFACE CIRCUIT | BICMOS | ALSO OPERATES AT 5 V SUPPLY | 1 | 3.63 V | 2.97 V | 18 V | 5 V | YES | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1938 mm | 4.4 mm | DEVICE ENGINEERING INC | TSSOP | TSSOP, | 24 | compliant | 8542.39.00.01 | ||
|
DEI1166-TMS
Device Engineering Incorporated
|
Check for Price Buy | No | Obsolete | 3.3 V | 14 V | INTERFACE CIRCUIT | ALSO REQUIRES SUPPLY OF 5 V | 1 | 3.63 V | 2.97 V | 18 V | 5 V | YES | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | DEVICE ENGINEERING INC | TSSOP | TSSOP-24 | 24 | unknown | 8542.39.00.01 | |||
|
DEI1166-TES
Device Engineering Incorporated
|
Check for Price Buy | No | Obsolete | 3.3 V | 14 V | INTERFACE CIRCUIT | ALSO REQUIRES SUPPLY OF 5 V | 1 | 3.63 V | 2.97 V | 18 V | 5 V | YES | OTHER | R-PDSO-G24 | Not Qualified | e0 | 2 | 85 °C | -55 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | DEVICE ENGINEERING INC | TSSOP | TSSOP-24 | 24 | unknown | 8542.39.00.01 | |||
|
DEI1166-TES-G
Device Engineering Incorporated
|
Check for Price Buy | Yes | Active | 3.3 V | 14 V | INTERFACE CIRCUIT | BICMOS | ALSO OPERATES AT 5 V SUPPLY | 1 | 3.63 V | 2.97 V | 18 V | 5 V | YES | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1938 mm | 4.4 mm | DEVICE ENGINEERING INC | TSSOP | TSSOP, | 24 | compliant | 8542.39.00.01 |