Filter Your Search
1 - 2 of 2 results
|
DEI1148-QES-G
Device Engineering Incorporated
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 8 | LINE RECEIVER | BICMOS | ALSO OPERATE WITH 5V SUPPLY | ARINC 429 | 8 | 200 ns | 3.63 V | 2.97 V | 5.5 V | 4.5 V | YES | OTHER | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -55 °C | 260 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | DEVICE ENGINEERING INC | QFP | QFP, | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
DEI1148-QMS-G
Device Engineering Incorporated
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 8 | LINE RECEIVER | BICMOS | ALSO OPERATE WITH 5V SUPPLY | ARINC 429 | 8 | 200 ns | 3.63 V | 2.97 V | 5.5 V | 4.5 V | YES | MILITARY | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | DEVICE ENGINEERING INC | QFP | QFP, | 44 | compliant | EAR99 | 8542.39.00.01 |