Parametric results for: DE2E3KY152MN3AM02 under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: de2e3ky152mn3am02
Select parts from the table below to compare.
Compare
Compare
DE2E3KY152MN3AM02F
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 1.5 nF 20 % 2820 E 20 % THROUGH HOLE MOUNT YES CERAMIC CERAMIC CAPACITOR 250 V -55/+20% ppm/°C e2 125 °C -40 °C 2 Radial AMMO PACK NO Tin/Copper (Sn/Cu) 7.5 mm WIRE 7 mm 7 mm 7 mm 5 mm MURATA MANUFACTURING CO LTD , 2820 compliant EAR99 8532.23.00.60
DE2E3KY152MN3AM02
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 1.5 nF 20 % 2820 E 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE (V): 250 250 V -55/+20% ppm/°C e2 125 °C -25 °C 2 DISK PACKAGE RADIAL AMMO PACK NO TIN COPPER 7.5 mm WIRE 7 mm 5 mm 7 mm 5 mm MURATA MANUFACTURING CO LTD , 2820 compliant EAR99 8532.23.00.60