Filter Your Search
1 - 4 of 4 results
|
DDU-4C-5075ME7
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 75 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||||
|
DDU4C-5075M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 75 ns | 75 ns | 1 | NO | DIP | ACTIVE DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | e3 | 70 °C | 5 | 8 | UNSPECIFIED | DIP8/14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP, DIP8/14,.3 | 14 | compliant | 8542.39.00.01 | ||||||||
|
DDU-4C-5075MC2
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 75 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 19.812 mm | DATA DELAY DEVICES INC | SOP, | compliant | ||||||||||
|
DDU4C-5075MC2
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 75 ns | 75 ns | 1 | YES | SOP | ACTIVE DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | GWDIP14,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 8.128 mm | 19.812 mm | DATA DELAY DEVICES INC | SOIC | LOW PROFILE, SMD-14 | 14 | compliant | 8542.39.00.01 |