Parametric results for: DDU224F-50 under Delay Lines

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: ddu224f50
Select parts from the table below to compare.
Compare
Compare
DDU224F-50M
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 50 ns 1 NO SIP PASSIVE DELAY LINE TRUE NO 5.25 V 4.75 V MILITARY R-XSIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.128 mm 36.83 mm DATA DELAY DEVICES INC SIP SIP, 14 compliant
DDU-224F-50
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 45 ns 50 ns 1 NO SIP F ACTIVE DELAY LINE TTL TRUE 50 mA NO 5.25 V 4.75 V COMMERCIAL R-XSIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 10 14 UNSPECIFIED SIP14,.1 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.128 mm 5.08 mm 36.83 mm DATA DELAY DEVICES INC SIP SIP, SIP14,.1 14 compliant 8542.39.00.01
DDU224F-50
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 45 ns 50 ns 1 NO SIP F ACTIVE DELAY LINE TTL TRUE 50 mA NO 5.25 V 4.75 V COMMERCIAL R-XSIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 10 14 UNSPECIFIED SIP14,.1 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.128 mm 5.08 mm 36.83 mm DATA DELAY DEVICES INC SIP SIP-14 14 compliant 8542.39.00.01
DDU-224F-500
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 500 ns 500 ns 1 NO SIP F ACTIVE DELAY LINE TTL TRUE 50 mA NO 5.25 V 4.75 V COMMERCIAL R-XSIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 10 14 UNSPECIFIED SIP14,.1 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.128 mm 5.08 mm 36.83 mm DATA DELAY DEVICES INC SIP SIP, SIP14,.1 14 compliant 8542.39.00.01
DDU224F-500M
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 500 ns 1 NO SIP PASSIVE DELAY LINE TRUE NO 5.25 V 4.75 V MILITARY R-XSIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 14 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.128 mm 36.83 mm DATA DELAY DEVICES INC SIP SIP-14 14 compliant
DDU224F-500
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 500 ns 500 ns 1 NO SIP F ACTIVE DELAY LINE TTL TRUE 50 mA NO 5.25 V 4.75 V COMMERCIAL R-XSIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 10 14 UNSPECIFIED SIP14,.1 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.128 mm 5.08 mm 36.83 mm DATA DELAY DEVICES INC SIP SIP-14 14 compliant 8542.39.00.01
DDU-224F-500M
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 500 ns 1 NO SIP F ACTIVE DELAY LINE TTL IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more TRUE 50 mA NO 5.25 V 4.75 V MILITARY R-XSIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 14 UNSPECIFIED SIP14,.1 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.128 mm 5.08 mm 36.83 mm DATA DELAY DEVICES INC SIP SIP-14 14 compliant 8542.39.00.01
DDU-224F-50M
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 50 ns 1 NO SIP F ACTIVE DELAY LINE TTL IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more TRUE 50 mA NO 5.25 V 4.75 V MILITARY R-XSIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 14 UNSPECIFIED SIP14,.1 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.128 mm 5.08 mm 36.83 mm DATA DELAY DEVICES INC SIP SIP-14 14 compliant 8542.39.00.01