Filter Your Search
1 - 8 of 8 results
|
DDU-7C-400ME5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.255 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||||||||
|
DDU-7C-400
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 400 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MIN. FAN OUT OF 10 LSTTL LOADS | TRUE | 10 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 10 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||
|
DDU7C-400A3
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | YES | SOP | PASSIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G16 | Not Qualified | e3 | 70 °C | 10 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.62 mm | 6.858 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
DDU7C-400M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | NO | DIP | PASSIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.255 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||||||
|
DDU-7C-400MC3
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||||
|
DDU7C-400MC3
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | YES | SOP | PASSIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 16 | compliant | ||||||||||
|
DDU7C-400B3
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | YES | SOC | PASSIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-C16 | Not Qualified | e3 | 70 °C | 10 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | 2.54 mm | DUAL | 8.89 mm | 6.858 mm | DATA DELAY DEVICES INC | SOC, | compliant | 8542.39.00.01 | ||||||||||||||
|
DDU7C-400
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 400 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MIN. FAN OUT OF 10 LSTTL LOADS | TRUE | 10 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 10 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 |