Filter Your Search
1 - 1 of 1 results
|
DDR-30G-5
Mean Well
|
$17.4309 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1.5 % | 1 | OVER VOLTAGE, OVERLOAD, REVERSE POLARITY, SHORT CIRCUIT, UNDER VOLTAGE | 0.02121 Vrms | HYBRID | 30 W | R-XXMA-X | CB, CE, EAC, IEC, UL | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well |