Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
DDP50P565CTX711LF
Amphenol FCi
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mixed Contacts
|
Mounting Option 1
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Shell Finish
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 50 | 3 | 2.7686 mm | 3 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.056 inch | NO | LOCKING | STAGGERED | 2.54 mm | TIN | SOLDER | 0.59 inch | 0.51 inch | 2.624 inch | 0.197 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 |
|
DDP50P565CTX711LF
Amphenol FCi
|
Check for Price | Yes | Active | 50 | 3 | 2.7686 mm | 3 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.056 inch | NO | LOCKING | STAGGERED | 2.54 mm | TIN | SOLDER | 0.59 inch | 0.51 inch | 2.624 inch | 0.197 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 |