Filter Your Search
1 - 3 of 3 results
|
DDMV24X7SNK126
ITT Interconnect Solutions
|
$219.4554 | No | Yes | Active | 24 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 5/D | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S17C7 | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | ROUND STANDOFF | ONE | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.605 inch | 0.274 inch | 2.634 inch | 0.153 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
DDMV-24X7S-N-K126
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 24 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 5/D | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S17C7 | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | ROUND STANDOFF | ONE | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.605 inch | 0.274 inch | 2.634 inch | 0.153 inch | ITT CANNON | compliant | ||||||
|
DDMV24X7SNK126-A220
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 24 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 100 °C | PLUG | S17C7 | GOLD | COPPER ALLOY | RND PIN-SKT | YES | #4-40 | ROUND STANDOFF | ONE | 30u inch | TIN | SOLDER | 0.605 inch | 0.274 inch | 2.634 inch | 0.153 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |