Parametric results for: DDMMF50S under D Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ddmmf50s
Select parts from the table below to compare.
Compare
Compare
DDMMF-50SI-A156
Cinch Connectivity Solutions
Check for Price Transferred 50 3 2.7 mΩ 5 A FEMALE PANEL DIALLYL PHTHALATE STEEL AU ON NI 1250VAC V 3.336 N 5 GΩ .1946 N YES UL -65 °C 125 °C PLUG PREASSEM CONN GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT GREEN 0.109 inch 0.112 inch HOLE .087-.098 FLOAT BUSHING 50u inch YELLOW CHROMATE/ZINC SOLDER LUG 0.605 inch 2.635 inch 0.077 inch CINCH CONNECTIVITY SOLUTIONS unknown EAR99 8536.69.40.30
DDMMF-50SI
Cinch Connectivity Solutions
Check for Price Transferred 50 3 2.7 mΩ 5 A FEMALE PANEL DIALLYL PHTHALATE STEEL AU ON NI 1250VAC V 3.336 N 5 GΩ .1946 N YES UL -65 °C 125 °C PLUG PREASSEM CONN GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT GREEN 0.109 inch 0.112 inch HOLE .087-.098 FLOAT BUSHING 20u inch YELLOW CHROMATE/ZINC SOLDER LUG 0.605 inch 2.635 inch 0.077 inch CINCH CONNECTIVITY SOLUTIONS unknown EAR99 8536.69.40.30
DDMMF-50SI
Bel Fuse
Check for Price Obsolete 50 3 2.7 mΩ 5 A FEMALE PANEL DIALLYL PHTHALATE STEEL AU ON NI 1250VAC V 3.336 N 5 GΩ .1946 N YES UL -65 °C 125 °C PLUG PREASSEM CONN GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT GREEN 0.109 inch 0.112 inch HOLE .087-.098 FLOAT BUSHING GENERAL PURPOSE 20u inch YELLOW CHROMATE/ZINC SOLDER LUG 0.605 inch 2.635 inch 0.077 inch BEL FUSE INC compliant EAR99 8536.69.40.30
DDMMF50SF179A
ITT Interconnect Solutions
Check for Price Active 50 FEMALE BOARD AND PANEL GLASS FILLED DIALLYL PHTHALATE 5/D STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e4 YES GOLD OVER NICKEL NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE YELLOW CHROMATE SOLDER ITT CANNON compliant
DDMMF50SF179
ITT Interconnect Solutions
Check for Price Active 50 FEMALE BOARD AND PANEL GLASS FILLED DIALLYL PHTHALATE 5/D STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e4 YES -65 °C 150 °C GOLD OVER NICKEL NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE YELLOW CHROMATE SOLDER ITT CANNON compliant
DDMMF-50SI-A156
Bel Fuse
Check for Price Obsolete 50 3 2.7 mΩ 5 A FEMALE PANEL DIALLYL PHTHALATE STEEL AU ON NI 1250VAC V 3.336 N 5 GΩ .1946 N YES UL -65 °C 125 °C PLUG PREASSEM CONN GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT GREEN 0.109 inch 0.112 inch HOLE .087-.098 FLOAT BUSHING GENERAL PURPOSE 50u inch YELLOW CHROMATE/ZINC SOLDER LUG 0.605 inch 2.635 inch 0.077 inch BEL FUSE INC compliant EAR99 8536.69.40.30