Filter Your Search
1 - 10 of 99 results
|
DDME-50P-K87
ITT Interconnect Solutions
|
$10.7342 | Yes | Yes | Active | 50 | 2 | 15 mΩ | 5 A | MALE | PANEL | POLYESTER | 5/D | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 AWG | 20 AWG | e4 | UL | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | NO | #4-40 | CLINCH NUT | TIN | SOLDER | 0.605 inch | 0.39 inch | 2.634 inch | ITT CANNON | unknown | |||||||||||||||||||||||||||
|
DDME50PK87
ITT Interconnect Solutions
|
$18.2856 | Yes | Obsolete | 50 | 2 | 15 mΩ | 5 A | MALE | PANEL | POLYESTER | STEEL | AU ON NI | D*M | 1000VAC V | COMMERCIAL | 20 AWG | 20 AWG | UL | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | #4-40 | CLINCH NUT | TIN | SOLDER LUG | 0.605 inch | 0.39 inch | 2.634 inch | ITT CANNON | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
DDME50P
ITT Interconnect Solutions
|
$24.2796 | No | Active | 50 | 3 | 55 mΩ | 5 A | MALE | CABLE AND PANEL | POLYESTER | 5/D | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1700VAC V | NO | 20 AWG | NO | NO | e4 | NO | 94V-0 | -65 °C | 150 °C | PLUG | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | CHROMATE | SOLDER | 0.605 inch | 0.269 inch | 2.635 inch | 0.233 inch | ITT CANNON | compliant | |||||||||||||||||||||
|
DDME50PK127
ITT Interconnect Solutions
|
$47.0287 | Active | 50 | 3 | 7.5 mΩ | 7.5 A | MALE | 200 Cycles | CABLE AND PANEL | PCT-POLYESTER | 5/D | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 AWG | 20 AWG | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.605 inch | 0.39 inch | 2.634 inch | ITT CANNON | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
DDME50PNMBOL3-FR022
C&K
|
$129.8245 | Active | 50 | 3 | 2.76 mm | 3 | 5 mΩ | 7.5 A | MALE | BOARD | 5/D | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.119 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.286 inch | 0.163 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
DDME50PNMB-FR022
C&K
|
$169.2826 | Active | 50 | 3 | 3 | 5 mΩ | 7.5 A | MALE | CABLE | 5/D | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 AWG | 24 AWG | -55 °C | 125 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | GOLD | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
DDME-50PZTI
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 50 | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
DDME50PNMB1A7NFR163
ITT Interconnect Solutions
|
Check for Price | Active | 50 | MALE | BOARD | PLASTIC | 5/D | COPPER ALLOY | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | ITT CANNON | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
DDME-50P-A156
Cinch Connectivity Solutions
|
Check for Price | Transferred | 50 | 3 | 2.7 mΩ | 5 A | MALE | PANEL | DIALLYL PHTHALATE | STEEL | AU ON NI | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | 50u inch | YELLOW CHROMATE/ZINC | SOLDER LUG | 0.605 inch | 2.635 inch | 0.077 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
DDME50PNMBJFR163
ITT Interconnect Solutions
|
Check for Price | Active | 50 | MALE | BOARD | PLASTIC | 5/D | COPPER ALLOY | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | TIN | SOLDER | ITT CANNON | compliant |