Filter Your Search
1 - 10 of 943 results
|
DDM50PC
ITT Interconnect Solutions
|
$2.0320 | No | Active | 50 | MALE | BOARD | POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | PANEL MOUNT | NO | NO | NO | NO | 94V-0 | PLUG | NO | NO | GENERAL PURPOSE | CHROMATE | SOLDER | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||||||||||||||||||||||||
|
DDM50P300
Amphenol Communications Solutions
|
$12.6717 | No | Active | 50 | 3 | 2.76 mm | 3 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.605 inch | 0.433 inch | 2.62 inch | AMPHENOL ICC | compliant | 50 | EAR99 | 8536.69.40.30 | |||||||||||||
|
DDM-50P-K87
ITT Interconnect Solutions
|
$12.8397 | Yes | Yes | Active | 50 | 2 | 15 mΩ | 5 A | MALE | PANEL | POLYESTER | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 AWG | 20 AWG | e4 | UL | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | TIN | SOLDER | 0.605 inch | 0.39 inch | 2.634 inch | ITT CANNON | unknown | |||||||||||||||||||||||
|
DDM50P300
Amphenol FCi
|
$12.8626 | Active | 50 | 3 | 2.76 mm | 3 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.605 inch | 0.433 inch | 2.62 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DDM50P
ITT Interconnect Solutions
|
$15.4231 | No | No | Active | 50 | 3 | 55 mΩ | 5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1700VAC V | NO | 20 AWG | NO | NO | NO | 94V-0 | -65 °C | 150 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | CHROMATE | SOLDER | 0.605 inch | 0.196 inch | 2.635 inch | 0.233 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||
|
DDM50P
Amphenol Communications Solutions
|
$15.7893 | No | Active | 50 | 3 | 5 mΩ | 7.5 A | MALE | PANEL | POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | CADMIUM | SOLDER | 0.595 inch | 0.232 inch | 2.626 inch | 0.107 inch | AMPHENOL ICC | compliant | 50 | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DDM-50P-K127
ITT Interconnect Solutions
|
$16.3860 | Yes | Yes | Active | 50 | 2 | 15 mΩ | 5 A | MALE | PANEL | POLYESTER | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 AWG | 20 AWG | e4 | UL | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | TIN | SOLDER | 0.605 inch | 0.39 inch | 2.634 inch | ITT CANNON | unknown | |||||||||||||||||||||||
|
DDM50P332N
Amphenol Communications Solutions
|
$18.7987 | Active | 50 | MALE | POLYETHYLENE | 5/D | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (50) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | AMPHENOL ICC | compliant | 50 | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||
|
DDM50P500M
Amphenol Communications Solutions
|
$19.7448 | No | Active | 50 | 3 | 2.7686 mm | 3 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.157 inch | AMPHENOL ICC | compliant | 50 | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
DDM50P343
Amphenol Communications Solutions
|
$20.3674 | Active | 50 | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NO | NO | GENERAL PURPOSE | CADMIUM | SOLDER | AMPHENOL ICC | compliant | 50 | EAR99 | 8536.69.40.30 |