Filter Your Search
1 - 1 of 1 results
|
DDLF-B25P-K-100
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.794 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | FERRITE FILTER | 1000VAC V | YES | 2.502 N | 5 GΩ | 1.112 N | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | 0.165 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 |