Filter Your Search
1 - 8 of 8 results
|
DDE-50PV
Bel Fuse
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | e4 | UL | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | YELLOW CHROMATE/ZINC | SOLDER | 0.605 inch | 0.2 inch | 2.635 inch | 0.117 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
DDE-50PVT
Cinch Connectivity Solutions
|
Check for Price | Transferred | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | UL | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.605 inch | 0.2 inch | 2.635 inch | 0.117 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DDE-50PV-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 50 | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | LOW PROFILE, PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||
|
DDE-50PV
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE, PANEL MOUNTABLE | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | ZINC | SOLDER | 0.605 inch | 0.2 inch | 2.635 inch | 0.117 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||
|
DDE-50PVTI
Bel Fuse
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | UL | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.605 inch | 0.2 inch | 2.635 inch | 0.117 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DDE-50PVTI
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE, PANEL MOUNTABLE | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.605 inch | 0.2 inch | 2.635 inch | 0.117 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||
|
DDE-50PVTI-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 50 | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | LOW PROFILE, PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||
|
DDE-50PVT
Bel Fuse
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | UL | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.605 inch | 0.2 inch | 2.635 inch | 0.117 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |