Filter Your Search
1 - 4 of 4 results
|
DDC101P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 20 | 15 kHz | NO | ADC, PROPRIETARY METHOD | -2.5195 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | HYBRID | INDUSTRIAL | SERIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
DDC101U
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 2.5 V | 1 | 0.003 % | 20 | 15 kHz | 256 µs | YES | ADC, DELTA-SIGMA | -2.5195 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | HYBRID | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-24 | compliant | 8542.39.00.01 | SOIC | 24 | EAR99 | 1994-01-01 | Texas Instruments | ||
|
DDC101U
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.003 % | 20 | 15 kHz | YES | ADC, DELTA-SIGMA | -2.5195 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | HYBRID | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | BURR-BROWN CORP | SOIC-24 | unknown | 8542.39.00.01 | ||||||||||||
|
DDC101UG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 20 | 15 kHz | 256 µs | YES | ADC, DELTA-SIGMA | -2.5195 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | HYBRID | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | 1994-01-01 |