Parametric results for: DD78S10L00/AA under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dd78s10l00aa
Select parts from the table below to compare.
Compare
Compare
DD78S10L00/AA
Amphenol Positronic
Check for Price Yes Active 78 4 5 mΩ 12 A FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 5/D STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 22 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO BLUE 0.095 inch 0.082 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.605 inch 0.411 inch 2.635 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30