Parametric results for: DD62S20ANT20/AA under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dd62s20ant20aa
Select parts from the table below to compare.
Compare
Compare
DD62S20ANT20/AA
Amphenol Positronic
Check for Price Yes Active 62 3 5 mΩ 12 A FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 4/C STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 6.5 A 22 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO BLUE 0.095 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 JACKSCREW ONE GENERAL PURPOSE 50u inch ZINC SOLDER 0.494 inch 0.411 inch 2.729 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30