Filter Your Search
1 - 2 of 2 results
|
DD62M4B800C-50
Amphenol Positronic
|
Check for Price | No | Active | 62 | 3 | 2.41 mm | 3 | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | CADMIUM | SOLDER | 0.494 inch | 0.606 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | ||
|
DD62M4B800C-50-403.0
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 2.41 mm | 3 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | NO | NO | NO | YES | 94V-0 | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 78 µm | CADMIUM | SOLDER | 0.494 inch | 0.156 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown |