Parametric results for: DD62M3200V50/AA under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dd62m3200v50aa
Select parts from the table below to compare.
Compare
Compare
DD62M3200V50/AA
Amphenol Positronic
$88.3949 Yes Active 62 3 2.41 mm 3 5 mΩ 12 A MALE 1000 Cycles BOARD AND PANEL GLASS FILLED POLYESTER 4/C STEEL GOLD FLASH OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 6.5 A CSA;MIL;UL 94V-0 -55 °C 125 °C HOLE .123 MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO BLUE 0.095 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE STAGGERED 1.98 mm 50u inch ZINC SOLDER 0.494 inch 0.364 inch 2.729 inch 0.3 inch POSITRONIC INDUSTRIES INC unknown