Filter Your Search
1 - 2 of 2 results
|
ODD62M102000
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 12 A | MALE | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.154 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||
|
DD62M102000
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 12 A | MALE | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | GOLD (50) OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-39029; MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD (50) OVER COPPER | STAGGERED | RND PIN-SKT | NO | 0.095 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.154 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown |