Filter Your Search
1 - 2 of 2 results
|
DD50PDJS30
Adam Technologies Inc
|
Check for Price | Obsolete | 50 | 2 | 20 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 120 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 0.494 inch | 0.201 inch | 2.635 inch | 0.13 inch | ADAM TECH | unknown | EAR99 | 8536.69.40.30 | ||
|
DD50PDJS30
Methode Electronics Inc
|
Check for Price | Obsolete | 50 | 2 | 20 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 120 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 0.494 inch | 0.201 inch | 2.635 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 |