Filter Your Search
1 - 4 of 4 results
|
ODD44M0000Z/AA
Amphenol Positronic
|
$17.4634 | Yes | Active | 44 | 3 | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 2.29 inch | 0.1 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DD44M0000Z
Amphenol Positronic
|
$31.8036 | Active | 44 | 3 | 5 mΩ | 12 A | MALE | CABLE AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACT: MC8020D | NO | 5 GΩ | NO | NO | e4 | YES | UL, CSA | 94V-0 | -55 °C | 125 °C | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | YES | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||
|
DD44M0000Z/AA
Amphenol Positronic
|
$31.8036 | Yes | Yes | Active | 44 | 3 | 12 A | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | 0.09 inch | 0.078 inch | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | compliant | ROHS COMPLIANT | ||||||||||||||||
|
ODD44M0000Z
Amphenol Positronic
|
$49.2153 | No | Active | 44 | 3 | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | ORDERED WITHOUT CONTACTS | NO | 5 GΩ | 22 AWG | 30 AWG | e4 | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |