Parametric results for: DD44M00000 under D Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: dd44m00000
Select parts from the table below to compare.
Compare
Compare
ODD44M00000
Amphenol Positronic
$22.8322 No Active 44 3 12 A MALE BOARD GLASS FILLED POLYESTER 3/B GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR ORDERED WITHOUT CONTACTS NO 5 GΩ 22 AWG 30 AWG e4 YES UL, CSA -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO BLACK 2.29 inch 0.1 inch NO HOLE .112-.124 LOCKING ONE ZINC CRIMP 0.494 inch 0.411 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
ODD44M00000/AA
Amphenol Positronic
$46.9542 Yes Active 44 3 2.29 mm 3 10 mΩ 12 A MALE 1000 Cycles CABLE AND PANEL GLASS FILLED POLYESTER 3/B STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308 1400VAC V NO 5 GΩ CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLACK 2.29 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.411 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD44M00000/AA
Amphenol Positronic
$48.0863 Active NOT SPECIFIED D SUBMINIATURE CONNECTOR NOT SPECIFIED POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30 Positronic
DD44M00000-799.0
Amphenol Positronic
Check for Price Active 44 3 5 A MALE CABLE GLASS FILLED POLYESTER 3/B STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, MIL-C-39029, P... more NO NO NO YES 94V-0 STAGGERED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.120 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.411 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown
DD44M00000-403.3
Amphenol Positronic
Check for Price Active 44 3 5 A MALE CABLE GLASS FILLED POLYESTER 3/B STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, MIL-C-39029, P... more NO NO NO YES 94V-0 STAGGERED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.120 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.411 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown
DD44M00000-403.0
Amphenol Positronic
Check for Price Active 44 3 5 A MALE CABLE GLASS FILLED POLYESTER 3/B STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, MIL-C-39029, P... more NO NO NO YES 94V-0 STAGGERED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.120 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.411 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown
DD44M00000
Amphenol Positronic
Check for Price No Active 44 3 12 A MALE CABLE GLASS FILLED POLYESTER 3/B STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, MIL-C-39029, P... more 1000VAC V NO 5 GΩ NO NO e4 YES UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT YES BLUE 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 LOCKING ONE GENERAL PURPOSE ZINC CRIMP 0.494 inch 0.411 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30 Positronic