Filter Your Search
1 - 1 of 1 results
|
DD26S3200T0/AA
Amphenol Positronic
|
$45.1046 | Yes | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 7.5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | ZINC | SOLDER | 0.494 inch | 0.364 inch | 1.541 inch | 0.3 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |