Filter Your Search
1 - 2 of 2 results
|
DD104S3S0T20/AA
Amphenol Positronic
|
$198.3441 | Yes | Active | 104 | 5 | 2.41 mm | 5 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | 50u inch | ZINC | SOLDER | 0.668 inch | 0.364 inch | 2.729 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||
|
DD104S3S0T20
Amphenol Positronic
|
$204.2196 | Active | 104 | 5 | 2.41 mm | 5 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | 50u inch | ZINC | SOLDER | 0.668 inch | 0.364 inch | 2.729 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |