Parametric results for: DD104M1S00X under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dd104m1s00x
Select parts from the table below to compare.
Compare
Compare
DD104M1S00X
Amphenol Positronic
Check for Price Active 104 5 12 A MALE CABLE GLASS FILLED POLYESTER 6 STEEL GOLD (50) OVER COPPER D SUBMINIATURE CONNECTOR STANDARDS: MIL-C-39029; MIL-DTL-24308 NO NO NO e4 YES 94V-0 Gold (Au) STAGGERED RND PIN-SKT NO 0.095 inch 0.082 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 LOCKING ONE GENERAL PURPOSE TIN CRIMP 0.668 inch 0.411 inch 2.729 inch POSITRONIC INDUSTRIES INC ROHS COMPLIANT unknown
ODD104M1S00X
Amphenol Positronic
Check for Price Active 104 5 12 A MALE CABLE GLASS FILLED POLYESTER 6 STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308 NO NO NO e4 YES 94V-0 GOLD FLASH OVER NICKEL STAGGERED RND PIN-SKT NO 2.41 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE TIN CRIMP 0.668 inch 0.411 inch 2.729 inch POSITRONIC INDUSTRIES INC ROHS COMPLIANT unknown