Filter Your Search
1 - 2 of 2 results
|
DCXL01DN
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | 0.03 Psi | 1-6V | 0.25 % | 1V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | BARBED | 5 mV/V | 16 V | 3 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13 mm | 27.4 mm | 20.3 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | ||||
|
DCXL01DN
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | NO | 0.03 Psi | 0-10mV | 0.25 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | BARBED | 16 V | 3 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 27 mm | 27.4 mm | 20.3 mm | HONEYWELL SENSING AND CONTROL | compliant |