Filter Your Search
1 - 1 of 1 results
|
DCU1005D12
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.64 V | 12.6 V | 350 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 25 W | R-MDMA-P5 | Not Qualified | 55 °C | -20 °C | 5 | METAL | DMA | MODULE,5LEAD,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 35 mm | 45 mm | 7.3 mm | XP POWER LTD | METAL, PACKAGE-5 | compliant | EAR99 |