Filter Your Search
1 - 6 of 6 results
|
DCU-37SBFT
Bel Fuse
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 3.336 N | 5 GΩ | .1946 N | UL | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.375 inch | 2.729 inch | 0.145 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DCU-37SBF
Bel Fuse
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 3.336 N | 5 GΩ | .1946 N | UL | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | ZINC/YELLOW CHROMATE | SOLDER | 0.494 inch | 0.375 inch | 2.729 inch | 0.145 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DCU-37SBF-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 37 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 4/C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||
|
DCU-37SBFT
Cinch Connectivity Solutions
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 4/C | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | 1000VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 125 °C | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.375 inch | 2.729 inch | 0.145 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | ||||||
|
DCU-37SBFT-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 37 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 4/C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||
|
DCU-37SBF
Cinch Connectivity Solutions
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 4/C | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | 1000VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 125 °C | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | ZINC | SOLDER | 0.494 inch | 0.375 inch | 2.729 inch | 0.145 inch | CINCH CONNECTIVITY SOLUTIONS | unknown |