Filter Your Search
1 - 3 of 3 results
|
DCR010505U/1K
Texas Instruments
|
$9.1570 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 1 | YES | NO | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 2.5 % | 1 | THERMAL | 0.003 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDSO-G12 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-28/12 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DCR010505U/1KE4
Texas Instruments
|
Check for Price | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 1 | YES | NO | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 2.5 % | 1 | THERMAL | 0.003 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDSO-G12 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP, SOP28,.4 | 28/12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DCR010505U/1K
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | INDUSTRIAL | 1 W | R-PDSO-G12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | SO-28 | unknown |