Filter Your Search
1 - 2 of 2 results
|
DCP020505P
Texas Instruments
|
$8.0505 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 20 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDIP-T7 | e4 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DCP020505P
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 4.75 V | 5.5 V | 4.5 V | 5 V | 5.25 V | 18 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown |