Parametric results for: DCP012415DP under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: dcp012415dp
Select parts from the table below to compare.
Compare
Compare
DCP012415DP-U
Texas Instruments
Check for Price Obsolete 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 35 % 1 INDUSTRIAL 1 W R-PDSO-G7 Not Qualified 100 °C -40 °C 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-14/7 14 unknown EAR99
DCP012415DP
Burr-Brown Corp
Check for Price No Obsolete 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 35 % 1 HYBRID INDUSTRIAL 1 W R-PDIP-T14 e0 Not Qualified 100 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP14,.3 unknown
DCP012415DP
Texas Instruments
Check for Price Obsolete 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 35 % 1 INDUSTRIAL 1 W R-PDIP-T7 Not Qualified 100 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP DIP, DIP7/14,.3 14 unknown EAR99
DCP012415DP-U
Burr-Brown Corp
Check for Price No Obsolete 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 2 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 35 % 1 HYBRID INDUSTRIAL 1 W R-PDSO-G14 e0 Not Qualified 100 °C -40 °C 14 PLASTIC/EPOXY SOP GWDIP14,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm DUAL BURR-BROWN CORP PLASTIC, DIP-14 unknown
DCP012415DP-U/700
Texas Instruments
Check for Price Obsolete 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 2 YES NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 35 % 1 INDUSTRIAL 1 W R-PDSO-G7 Not Qualified 100 °C -40 °C 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP SOP, GWDIP7/14,.4 14 unknown EAR99
DCP012415DP-U/700
Burr-Brown Corp
Check for Price No Obsolete 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 2 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 35 % 1 HYBRID INDUSTRIAL 1 W R-PDSO-G14 e0 Not Qualified 100 °C -40 °C 14 PLASTIC/EPOXY SOP GWDIP14,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm DUAL BURR-BROWN CORP SOP, GWDIP14,.4 unknown