Filter Your Search
1 - 3 of 3 results
|
DCP011512DP-U/700
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 10 V | 12.6 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDSO-G14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | ||
|
DCP011512DP-U
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 10 V | 12.6 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDSO-G14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | ||
|
DCP011512DP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 10 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-T14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP14,.3 | unknown |