Filter Your Search
1 - 9 of 9 results
![]() |
DCP011512DBP-U
Texas Instruments
|
$7.5437 | No | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 41 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 39 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | UL | 3 | 100 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
DCP011512DBP
Texas Instruments
|
$7.9652 | No | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 41 mA | 2 | NO | NO | PUSH-PULL | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 39 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e4 | Not Qualified | UL | 100 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14/7 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DCP011512DBP
Burr-Brown Corp
|
Check for Price | Transferred | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | INDUSTRIAL | 1 W | R-PDIP-T14 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||||||||||||||
|
DCP011512DP-U/700
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 10 V | 12.6 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDSO-G14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||||||||
|
DCP011512DP-U
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 10 V | 12.6 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDSO-G14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||||||||
![]() |
DCP011512DBP-U/700
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 2 | YES | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, SOP-14/7 | 14 | compliant | EAR99 | ||||||||||
|
DCP011512DBP-U/700
Burr-Brown Corp
|
Check for Price | Transferred | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 2 | YES | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | INDUSTRIAL | 1 W | R-PDSO-G14 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | GULLWING, DIP-14 | unknown | |||||||||||||||||||||||||||
|
DCP011512DBP-U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 2 | YES | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 3 | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-14/7 | unknown | |||||||||||||||||||
|
DCP011512DP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 10 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-T14 | e0 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP14,.3 | unknown |