Parametric results for: DCMZ27X2SNA197 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dcmz27x2sna197
Select parts from the table below to compare.
Compare
Compare
DCMZ27X2SNA197
ITT Interconnect Solutions
$49.0275 Yes Active 27 7.5 mΩ 5 A FEMALE 500 Cycles BOARD AND PANEL POLYESTER 4/C STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR SHIELDED 1000VAC V NO 5 GΩ NO NO NO UL 94V-0 -55 °C 100 °C RECEPTACLE S25C2 NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 ROUND STANDOFF ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.274 inch 2.728 inch 0.153 inch ITT CANNON compliant ITT CANNON
DCMZ-27X2S-N-A197
ITT Interconnect Solutions
Check for Price Yes Yes Active 27 7.5 mΩ 5 A FEMALE 500 Cycles BOARD AND PANEL POLYESTER 4/C STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR SHIELDED 1000VAC V NO 5 GΩ NO NO NO UL 94V-0 -55 °C 100 °C RECEPTACLE S25C2 NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 ROUND STANDOFF ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.274 inch 2.728 inch 0.153 inch ITT CANNON compliant ITT CANNON
DCMZ27X2SNA197-A220
ITT Interconnect Solutions
Check for Price Active 27 7.5 mΩ 5 A FEMALE 500 Cycles BOARD POLYETHYLENE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL -55 °C 100 °C PLUG S25C2 GOLD COPPER ALLOY RND PIN-SKT YES #4-40 ROUND STANDOFF ONE TIN SOLDER 0.494 inch 0.274 inch 2.728 inch 0.153 inch ITT CANNON compliant EAR99 8536.69.40.30