Filter Your Search
1 - 2 of 2 results
|
DCMY-21WA4P-K87
ITT Interconnect Solutions
|
$7.5759 | Yes | Yes | Active | 21 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | 4/C | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1500VAC V | NO | 20 AWG | 20 AWG | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | PLUG | RG-179 | S17C4 | PREASSEM CONN | Gold (Au) | COPPER ALLOY | HYBRID | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | FLOAT BUSHING | GENERAL PURPOSE | FLASH inch | TIN | SOLDER | 0.494 inch | 2.728 inch | ITT CANNON | compliant | ITT CANNON | ||||
|
DCMY21WA4PK87
ITT Interconnect Solutions
|
$15.9033 | Yes | Active | 21 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | 4/C | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1500VAC V | NO | 20 AWG | 20 AWG | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | PLUG | RG-179 | S17C4 | PREASSEM CONN | Gold (Au) | COPPER ALLOY | HYBRID | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | FLOAT BUSHING | GENERAL PURPOSE | FLASH inch | TIN | SOLDER | 0.494 inch | 2.728 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |