Filter Your Search
1 - 2 of 2 results
|
DCMM37SENMB-K52
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 55 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | -65 °C | 150 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.235 inch | 2.729 inch | 0.127 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||
|
DCMM-37S-E-NMBK52
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 55 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | -65 °C | 150 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.235 inch | 2.729 inch | 0.127 inch | ITT CANNON | compliant |