Parametric results for: DCME25W3P under D Type Connectors

Filter Your Search

1 - 10 of 53 results

|
-
-
Manufacturer Part Number: dcme25w3p
Select parts from the table below to compare.
Compare
Compare
DCME25W3PK87
ITT Interconnect Solutions
$16.0421 Yes Active 25 55 mΩ 5 A MALE PANEL POLYESTER 4/C STEEL AU ON NI D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1500VAC V NO 20 AWG 20 AWG NO NO e4 NO UL 94V-0 -65 °C 150 °C PLUG RG-179 S22C3 PREASSEM CONN Gold (Au) COPPER ALLOY HYBRID NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 CLINCH NUT GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 2.728 inch ITT CANNON compliant EAR99 8536.69.40.30
DCME25W3PK127
ITT Interconnect Solutions
$33.9328 Active 25 55 mΩ 5 A MALE PANEL POLYESTER 4/C STEEL AU ON NI D SUBMINIATURE CONNECTOR SHIELDED 1500VAC V NO 20 AWG 20 AWG NO NO NO UL 94V-0 -65 °C 150 °C PLUG RG-179 S22C3 PREASSEM CONN GOLD COPPER ALLOY HYBRID NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 CLINCH NUT 30u inch TIN SOLDER 0.494 inch 2.728 inch ITT CANNON compliant EAR99 8536.69.40.30
DCME25W3PNMBFR163
ITT Interconnect Solutions
Check for Price Active 25 MALE PANEL PLASTIC 4/C COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE YES TIN SOLDER ITT CANNON compliant
DCME25W3PNMB1A0NFR163
ITT Interconnect Solutions
Check for Price Active 25 MALE BOARD PLASTIC 4/C COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE YES TIN SOLDER ITT CANNON compliant
DCME-25W3PZTI
Cinch Connectivity Solutions
Check for Price Active 25 MALE BOARD AND PANEL GLASS FILLED DIALLYL PHTHALATE 4/C STEEL GOLD (30) D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 PLUG GOLD (30) BRASS NO MULTIPLE MATING PARTS AVAILABLE YES TIN SOLDER CINCH CONNECTIVITY SOLUTIONS compliant
DCME25W3PNMBLFR163
ITT Interconnect Solutions
Check for Price Active 25 MALE BOARD PLASTIC 4/C COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE YES TIN SOLDER ITT CANNON compliant
DCME-25W3P
ITT Interconnect Solutions
Check for Price No Active NOT SPECIFIED D SUBMINIATURE CONNECTOR NOT SPECIFIED ITT CANNON compliant EAR99 8536.69.40.30
DCME-25W3PTI
Cinch Connectivity Solutions
Check for Price Obsolete 25 2.7 mΩ 5 A MALE PANEL GLASS FILLED DIALLYL PHTHALATE 4/C STEEL GOLD (20) STRAIGHT D SUBMINIATURE CONNECTOR 1250VAC V NO 3.336 N 5 GΩ .1946 N NO NO e4 NO 94V-0 -65 °C 125 °C PLUG S22C3 GOLD (30) BRASS HYBRID NO GREEN MULTIPLE MATING PARTS AVAILABLE YES #4-40 CLINCH NUT ONE 20u inch TIN SOLDER 0.494 inch 2.729 inch CINCH CONNECTIVITY SOLUTIONS unknown
DCME25W3PNMBKFR163
ITT Interconnect Solutions
Check for Price Active 25 MALE BOARD PLASTIC 4/C COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE YES TIN SOLDER ITT CANNON compliant
DCME25W3PNMBRFR163
ITT Interconnect Solutions
Check for Price Active 25 MALE BOARD PLASTIC 4/C COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE YES TIN SOLDER ITT CANNON compliant