Parametric results for: DCMC933U050BF2B under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: dcmc933u050bf2b
Select parts from the table below to compare.
Compare
Compare
DCMC933U050BF2BD
Cornell Dubilier Electronics Inc
Check for Price Yes Active 93 mF 50 V 17.7 A 75 % 9.5 mΩ POLARIZED ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Screw Ends 22.23 mm 51.41 mm 143.642 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.85
DCMC933U050BF2BS
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 93 mF 50 V 17.7 A 75 % 9.5 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 22.23 mm BINDING POST 51.41 mm 143.642 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.85
DCMC933U050BF2BP
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 93 mF 50 V 17.7 A 75 % 9.5 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO BINDING POST CORNELL DUBILIER ELECTRONICS INC , compliant EAR99
DCMC933U050BF2B
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 93 mF 50 V 17.7 A 75 % 9.5 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 51.41 mm 143.637 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.85