Filter Your Search
1 - 4 of 4 results
|
DCMC112T450EC0BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.1 mF | 450 V | 5 A | 50 % | 107.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.22 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.05 mm | BINDING POST | 44.45 mm | 104.78 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
DCMC112T450EC0BD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.1 mF | 450 V | 5 A | 50 % | 107.4 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 19.05 mm | 44.45 mm | 104.78 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
DCMC112T450EC0B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.1 mF | 450 V | 5 A | 50 % | 107.4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.22 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.05 mm | BINDING POST | 44.45 mm | 104.78 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
DCMC112T450EC0BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.1 mF | 450 V | 5 A | 50 % | 107.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.22 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |