Filter Your Search
1 - 10 of 948 results
|
DCM37S400
Amphenol FCi
|
$1.0000 | Active | 37 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | WIRE WRAP | 0.5 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
DCM-37S-A197
ITT Interconnect Solutions
|
$7.9247 | Yes | Yes | Active | 37 | 2 | 15 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 AWG | 20 AWG | e4 | UL | -55 °C | 105 °C | PLUG | PREASSEM CONN | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.728 inch | ITT CANNON | unknown | ITT CANNON | |||||||||||||||||||||
|
DCM37S
Amphenol FCi
|
$8.0982 | No | No | Active | 37 | 2 | 7.3 mΩ | 7.5 A | FEMALE | PANEL | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | CADMIUM | SOLDER | 0.494 inch | 0.313 inch | 2.714 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||
|
DCM37SA197
ITT Interconnect Solutions
|
$11.5222 | Yes | Obsolete | 37 | 2 | 15 mΩ | 5 A | FEMALE | PANEL | POLYESTER | STEEL | AU ON NI | D*M | 1000VAC V | COMMERCIAL | 20 AWG | 20 AWG | UL | -55 °C | 105 °C | PLUG | PREASSEM CONN | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | HOLE .112-.124 | TIN | SOLDER LUG | 0.494 inch | 0.39 inch | 2.728 inch | ITT CANNON | unknown | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||||||||||||||||
|
DCM37S300
Amphenol FCi
|
$12.7930 | No | No | Active | 37 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.494 inch | 0.433 inch | 2.714 inch | 0.201 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
DCM-37S
ITT Interconnect Solutions
|
$14.5677 | No | No | Active | 37 | 2 | 55 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1700VAC V | NO | 20 AWG | NO | NO | e4 | NO | 94V-0 | -65 °C | 150 °C | RECEPTACLE | PREASSEM CONN | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | CHROMATE | SOLDER | 0.494 inch | 0.186 inch | 2.729 inch | 0.234 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||
|
DCM37S
ITT Interconnect Solutions
|
$14.8440 | No | Active | 37 | 2 | 55 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1700VAC V | NO | 20 AWG | NO | NO | e4 | NO | 94V-0 | -65 °C | 150 °C | RECEPTACLE | PREASSEM CONN | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | CHROMATE | SOLDER | 0.494 inch | 0.186 inch | 2.729 inch | 0.234 inch | ITT CANNON | compliant | ||||||||||||||||
|
DCM37S500M
Amphenol FCi
|
$15.3169 | No | No | Active | 37 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
DCM-37S-K126
ITT Interconnect Solutions
|
$15.3319 | Yes | Yes | Active | 37 | 2 | 15 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 4/C | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 AWG | 20 AWG | e4 | UL | -55 °C | 105 °C | PLUG | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.728 inch | ITT CANNON | unknown | ITT CANNON | |||||||||||||||||||||
|
DCM37S032N
Amphenol FCi
|
$15.3833 | No | Active | 37 | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | CADMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 |