Parametric results for: DCH1215D under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dch1215d
Select parts from the table below to compare.
Compare
Compare
DCH1215D/ES
Crane Electronics
Check for Price Obsolete NO 15 V 12 V DC-DC UNREGULATED POWER SUPPLY MODULE HYBRID ADDITIONAL -15V OUTPUT AVAILABLE 72 % 15 V 9 V 1 2 15.5 V 14.5 V OTHER 3 W NO R-MDMA-P8 Not Qualified 100 °C -55 °C 8 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL CRANE ELECTRONICS INC , unknown EAR99
DCH1215D/ES
Interpoint
Check for Price No Transferred NO 15 V 100 mA HYBRID 15 V 9 V OTHER R-MDIP-T16 Not Qualified e0 100 °C -55 °C MIL-STD-883 Class B (Modified) 16 METAL DIP DIP16,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERPOINT CORP DIP, DIP16,.6 unknown 8542.39.00.01
DCH1215D
Interpoint
Check for Price No Transferred NO 15 V 100 mA HYBRID 15 V 9 V OTHER R-MDIP-T16 Not Qualified e0 100 °C -55 °C 16 METAL DIP DIP16,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERPOINT CORP DIP, DIP16,.6 unknown 8542.39.00.01
DCH1215D
Crane Electronics
Check for Price Obsolete NO 15 V 12 V DC-DC UNREGULATED POWER SUPPLY MODULE HYBRID ADDITIONAL -15V OUTPUT AVAILABLE 72 % 15 V 9 V 1 2 15.5 V 14.5 V OTHER 3 W NO R-MDMA-P8 Not Qualified 100 °C -55 °C 8 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL CRANE ELECTRONICS INC , unknown EAR99